342-050-520-201

Heilind Number:EDA342-050-520-201
Manufacturer:EDAC
Manufacturer Number:342-050-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. The two rows of Copper Alloy contacts, with a pitch of .1 in and row spacing of .2 in, provide efficient signal transfer across 50 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Rest assured, this connector is RoHS compliant, meeting strict environmental standards. Perfect for use in a range of applications, from consumer electronics to industrial machinery, it's a essential component for your connectivity needs.