342-050-520-207

Heilind Number:EDA342-050-520-207
Manufacturer:EDAC
Manufacturer Number:342-050-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, expertly designed for seamless integration in electronic assemblies. Sporting a vibrant Green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it facilitates efficient signal transmission with 50 positions available. Its straight mount orientation and compact .2-inch row spacing make it a versatile choice for diverse applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in harsh conditions. Upgrade your connection solutions with this essential component in the realm of PCB connectors.