342-050-520-212

Heilind Number:EDA342-050-520-212
Manufacturer:EDAC
Manufacturer Number:342-050-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant green hue, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. Each of the 50 positions is meticulously spaced at a pitch of .1 inches, with .2 inches between rows, offering seamless integration into your circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Elevate your PCB connections with this essential component.