342-050-521-101

Heilind Number:EDA342-050-521-101
Manufacturer:EDAC
Manufacturer Number:342-050-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green color. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 50 positions, it offers ample connectivity options. The Copper Alloy contact material and a pitch of .1 in ensure efficient signal transmission. With a straight mount orientation, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications in various industries. Elevate your PCB connectivity with this essential component.