342-050-521-102

Heilind Number:EDA342-050-521-102
Manufacturer:EDAC
Manufacturer Number:342-050-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-521-102

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a sleek green color. Designed for precision and durability, this connector boasts a 3A amperage rating, making it suitable for power-intensive applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees reliable conductivity and long-lasting performance. With a single row configuration and a pitch of .1in, it offers seamless integration into your circuit designs. Featuring 50 positions and a straight mount orientation, it provides ample connectivity options for your needs. Operating efficiently in temperatures ranging from -40 to 105°C, it ensures stable performance even in extreme environments. Trust in this connector to elevate your PCB connections with its superior quality and functionality. Explore our range of connectors for more innovative solutions in the realm of board-to-board connectivity.