342-050-521-107

Heilind Number:EDA342-050-521-107
Manufacturer:EDAC
Manufacturer Number:342-050-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Specially crafted with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. Featuring a single row layout with 50 positions and a pitch of .1 inch, it offers ample space for secure connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Upgrade your circuit boards with this essential component for efficient and stable data transmission.