342-050-521-108

Heilind Number:EDA342-050-521-108
Manufacturer:EDAC
Manufacturer Number:342-050-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-521-108

Detailed Description

Enhance board connectivity with our Card Edge Connector, a vital component for seamless electrical contact in electronic systems. Designed for high performance, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The single-row design with 50 positions offers ample connectivity options, while the copper alloy contacts guarantee reliable signal transmission. With a compact pitch of .1 inch and row spacing of .2 inch, it facilitates precise PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Whether for prototyping or production, this green connector, with a straight mount orientation, is a perfect choice for your connectivity needs. Explore our range of connectors for more options.