342-050-521-112

Heilind Number:EDA342-050-521-112
Manufacturer:EDAC
Manufacturer Number:342-050-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-521-112

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features 50 positions in a single row, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application, while the .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its sleek green color and straight mount orientation make it both functional and visually appealing. Upgrade your setup with this essential component today.