342-050-521-201

Heilind Number:EDA342-050-521-201
Manufacturer:EDAC
Manufacturer Number:342-050-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-521-201

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed with precision and reliability in mind, this green connector is capable of handling up to 3A of power. Its UL 94V-0 Thermoplastic Polyester housing ensures durability in diverse operating environments. With two rows of copper alloy contacts and a .1" pitch, it offers seamless integration onto your PCB. Featuring 50 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Please note, it's not RoHS compliant. Elevate your PCB connectivity solutions with this high-quality Card Edge Connector.