342-050-521-202

Heilind Number:EDA342-050-521-202
Manufacturer:EDAC
Manufacturer Number:342-050-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a 3A amperage rating, it ensures reliable power transmission. Boasting a double-row configuration with 50 positions, this connector offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for straight mounting orientations, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.