342-050-521-203

Heilind Number:EDA342-050-521-203
Manufacturer:EDAC
Manufacturer Number:342-050-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows of 50 positions each, ensuring reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications. Its straight mount orientation and vibrant green color make it easy to identify and install. Upgrade your electronic designs with this essential component.