342-050-521-207

Heilind Number:EDA342-050-521-207
Manufacturer:EDAC
Manufacturer Number:342-050-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-521-207

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a current rating of 3 A, it ensures reliable power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Boasting a double-row configuration with 50 positions and a pitch of .1 inches, it offers ample connectivity options for your circuitry. The straight mount orientation and compact .2-inch row spacing make it easy to install and optimize space efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB design with this essential component and experience seamless, high-speed data transfer and power distribution.