342-050-521-208

Heilind Number:EDA342-050-521-208
Manufacturer:EDAC
Manufacturer Number:342-050-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless board-to-board connections. Its vibrant green hue not only adds a touch of visual appeal but also signifies its compliance with industry standards. Engineered for optimal performance, this connector boasts a high amperage rating of 3A, making it suitable for various power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in harsh operating environments, with an impressive temperature range of -40 to 105°C. Featuring two rows of precision-machined copper alloy contacts, each spaced at 0.1 inches with 50 positions in total, it ensures secure and efficient data transmission. With a straight mount orientation and a row spacing of 0.2 inches, installation is a breeze. Trust in our Card Edge Connector for seamless connectivity solutions in your projects.