342-050-523-102

Heilind Number:EDA342-050-523-102
Manufacturer:EDAC
Manufacturer Number:342-050-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-523-102

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a must-have component for seamless PCB integration. Designed for optimal performance, this connector features 50 positions in a single row, ensuring efficient signal transmission. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. The contact material, Copper Alloy, offers superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this component is a reliable choice for all your connectivity needs. Elevate your projects with our high-quality Card Edge Connector.