342-050-523-108

Heilind Number:EDA342-050-523-108
Manufacturer:EDAC
Manufacturer Number:342-050-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-523-108

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in your circuit board setup. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures both visual appeal and reliable performance. With a single row configuration and 50 positions, this connector offers ample room for efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees superior durability. Contact points are constructed from Copper Alloy, providing excellent conductivity. A pitch of .1 inch and row spacing of .2 inch further optimize connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Perfect for establishing board-to-board connections, this connector is an essential component for your electronic projects.