342-050-523-201

Heilind Number:EDA342-050-523-201
Manufacturer:EDAC
Manufacturer Number:342-050-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, it offers a total of 50 positions with a pitch of .1 inches, facilitating efficient data transmission. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance, making it a valuable addition to your connector lineup. Elevate your board-to-board connections with this essential component.