342-050-523-212

Heilind Number:EDA342-050-523-212
Manufacturer:EDAC
Manufacturer Number:342-050-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-523-212

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for precision and durability, this green connector offers a seamless interface with a housing made of UL 94V-0 Thermoplastic Polyester. Featuring two rows of copper alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, it ensures reliable signal transmission. With 50 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your PCB connections with this essential component.