342-050-524-101

Heilind Number:EDA342-050-524-101
Manufacturer:EDAC
Manufacturer Number:342-050-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. Featuring a single row design, it accommodates 50 positions with a pitch of .1 inches, allowing for efficient data transfer. The contact material, Copper Alloy, guarantees optimal conductivity while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.