342-050-524-202

Heilind Number:EDA342-050-524-202
Manufacturer:EDAC
Manufacturer Number:342-050-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green hue, this connector boasts a robust construction with a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission with an amperage of 3 A. The precision-engineered .1-inch pitch and .2-inch row spacing, along with 50 positions, facilitate precise and stable connections. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial and electronic applications. Elevate your connectivity solutions with this essential component.