342-050-540-201

Heilind Number:EDA342-050-540-201
Manufacturer:EDAC
Manufacturer Number:342-050-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration within electronic systems. Boasting a vibrant green color, this connector not only stands out visually but also delivers exceptional performance, with an amperage rating of 3 A ensuring reliable power transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees longevity in various operating conditions. Featuring two rows of high-quality Copper Alloy contacts spaced at a pitch of .1 in and .2 in row spacing, it offers precise and efficient connections for up to 50 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality even in harsh environments. Trust in this connector for seamless board-to-board connectivity in your electronic projects.