342-050-541-101

Heilind Number:EDA342-050-541-101
Manufacturer:EDAC
Manufacturer Number:342-050-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a striking green color, this connector boasts a sleek aesthetic while offering high performance. With a 3A amperage rating, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Its single row layout with 50 positions allows for efficient signal transfer. Made with copper alloy contacts, it guarantees optimal conductivity. The .1 inch pitch and .2 inch row spacing provide precise alignment. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Choose this connector for superior quality and functionality in your electronic projects.