342-050-541-103

Heilind Number:EDA342-050-541-103
Manufacturer:EDAC
Manufacturer Number:342-050-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-541-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it not only adds a pop of color but also ensures easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability in diverse operating environments. The single-row design, with 50 positions, offers ample connectivity options, while the precise pitch of .1 inch and row spacing of .2 inch facilitate seamless PCB integration. Crafted from copper alloy, the contacts ensure optimal conductivity, rated for a maximum amperage of 3A. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Perfect for a range of applications in the electronics industry, this connector is a must-have for any PCB assembly project.