342-050-541-108

Heilind Number:EDA342-050-541-108
Manufacturer:EDAC
Manufacturer Number:342-050-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-541-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration onto your board, this connector boasts a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 50 positions, it offers optimal space efficiency for your projects. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing enable precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for secure and efficient performance. Elevate your PCB assembly with this essential component.