342-050-541-201

Heilind Number:EDA342-050-541-201
Manufacturer:EDAC
Manufacturer Number:342-050-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in Green. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers efficient power transmission. The dual-row design with 50 positions allows for seamless board-to-board connections. Operating smoothly within a wide temperature range of -40 to 105°C, it's suitable for use in diverse industrial settings. Trust in this connector for secure and stable data transmission in your electronic systems.