342-050-541-207

Heilind Number:EDA342-050-541-207
Manufacturer:EDAC
Manufacturer Number:342-050-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliable power transmission, it features a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and conductivity. With a pitch of .1 in and two rows of 50 positions, it offers seamless integration for your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system with this essential component for efficient and secure data transfer.