342-050-541-212

Heilind Number:EDA342-050-541-212
Manufacturer:EDAC
Manufacturer Number:342-050-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient board-to-board connections. Featuring a vibrant Green color and crafted with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety in operation. With a 3 A amperage rating, it offers reliable power transmission for your devices. The Copper Alloy contact material guarantees optimal conductivity, while the two rows with 50 positions provide ample room for multiple connections. A pitch of .1 inches and row spacing of .2 inches allow for precise alignment on your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Choose this connector for high-performance and secure board-to-board connections in your electronic projects.