342-050-542-101

Heilind Number:EDA342-050-542-101
Manufacturer:EDAC
Manufacturer Number:342-050-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees both reliability and longevity. The copper alloy contact material ensures efficient power transmission, while the 1-row layout with 50 positions offers seamless integration. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're setting up a new system or upgrading an existing one, this connector is a must-have for any electronics enthusiast. Elevate your PCB connections with ease and efficiency.