342-050-542-102

Heilind Number:EDA342-050-542-102
Manufacturer:EDAC
Manufacturer Number:342-050-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-542-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with a pitch of .1 inches, accommodating 50 positions for versatile performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety with a copper alloy contact material. Its straight mount orientation and .2 inch row spacing make installation a breeze, while its 3A amperage and wide operating temperature range of -40 to 105°C ensure reliable functionality in various environments. Elevate your electronic projects with this essential component.