342-050-542-108

Heilind Number:EDA342-050-542-108
Manufacturer:EDAC
Manufacturer Number:342-050-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-542-108

Detailed Description

Enhance your board-to-board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 50 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. The vibrant green color adds a touch of visual appeal, while the straight mount orientation offers easy installation. Trust in this essential component for your PCB connector needs and experience seamless performance every time.