342-050-542-201

Heilind Number:EDA342-050-542-201
Manufacturer:EDAC
Manufacturer Number:342-050-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-542-201

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless signal transfer across 50 positions. The straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your device's connectivity with this essential component.