342-050-542-207

Heilind Number:EDA342-050-542-207
Manufacturer:EDAC
Manufacturer Number:342-050-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-542-207

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3A, it ensures reliable power transmission. Its two rows of Copper Alloy contacts, spaced at .1in pitch and .2in row spacing, provide secure and efficient connectivity for up to 50 positions. The straight mount orientation offers easy installation on your board, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this connector for seamless data and power transfer in your electronic designs.