342-050-542-212

Heilind Number:EDA342-050-542-212
Manufacturer:EDAC
Manufacturer Number:342-050-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-542-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector boasts a vibrant green hue that stands out in any assembly. With a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance even in harsh environments. Featuring two rows of copper alloy contacts, each positioned at a .1-inch pitch with .2-inch row spacing, it ensures seamless data transmission. With a total of 50 positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Trust this connector for robust and dependable performance in your electronic projects.