342-050-544-101

Heilind Number:EDA342-050-544-101
Manufacturer:EDAC
Manufacturer Number:342-050-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-544-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for various electronic applications. Designed for seamless integration, this connector features a single row layout with 50 positions, offering ample room for secure board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The housing in a vibrant green hue not only adds a touch of aesthetics but also aids in easy identification during assembly. With a contact material of Copper Alloy, it guarantees optimal conductivity, while its .1-inch pitch and .2-inch row spacing facilitate precise alignment. Suitable for straight mounting orientation, it streamlines installation on your PCB. Operable in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Elevate your electronic designs with this high-performance Card Edge Connector.