342-050-555-207

Heilind Number:EDA342-050-555-207
Manufacturer:EDAC
Manufacturer Number:342-050-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in every use. With two rows of copper alloy contacts providing 50 positions, it offers ample connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board assembly. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation further streamlines installation, making it a must-have in your connector arsenal. Upgrade your connections with this essential component, perfect for a variety of applications in electronics and beyond.