342-050-555-212

Heilind Number:EDA342-050-555-212
Manufacturer:EDAC
Manufacturer Number:342-050-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-555-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of 50 copper alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, it guarantees reliable and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications where performance is key. Upgrade your connectivity with this essential component.