342-050-558-207

Heilind Number:EDA342-050-558-207
Manufacturer:EDAC
Manufacturer Number:342-050-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for superior performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, it offers a secure and efficient connection for up to 50 positions. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your board. Whether you require a right angle mount or straight, this connector is versatile to suit your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial and commercial use. Upgrade your PCB assembly with this essential component, meeting all your connectivity requirements with ease.