342-050-558-212

Heilind Number:EDA342-050-558-212
Manufacturer:EDAC
Manufacturer Number:342-050-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-558-212

Detailed Description

Enhance your PCB connections with this innovative Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 50 positions, it ensures seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Engineered for versatility, it boasts a right-angle mount orientation, making it perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB projects with this essential component.