342-050-559-101

Heilind Number:EDA342-050-559-101
Manufacturer:EDAC
Manufacturer Number:342-050-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-559-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for seamless integration with a single row layout, this connector boasts a robust amperage of 3A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring precision-machined Copper Alloy contacts, it ensures reliable conductivity and durability. With a pitch of .1 inches and row spacing of .2 inches, it offers optimized signal transmission. The 50 positions cater to diverse connectivity needs, while the right-angle mount orientation allows for flexible PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in challenging environments. Perfect for a wide range of electronic projects, this Card Edge Connector is a must-have for engineers and hobbyists alike. Elevate your PCB designs with this essential component.