342-050-559-102

Heilind Number:EDA342-050-559-102
Manufacturer:EDAC
Manufacturer Number:342-050-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-559-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a single row layout and 50 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a temperature range from -40 to 105 °C, it's suitable for a variety of environments. Its right-angle mount orientation and .1-inch pitch make for easy installation. Trust in this connector for efficient and stable board-to-board connections in your electronic projects.