342-050-559-212

Heilind Number:EDA342-050-559-212
Manufacturer:EDAC
Manufacturer Number:342-050-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-050-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-050-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless board-to-board integration. Boasting a vibrant green hue, this connector not only adds a pop of color to your setup but also offers exceptional performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows with a total of 50 positions, it facilitates efficient data transfer with a pitch of .1 in and a row spacing of .2 in. The copper alloy contact material ensures reliable conductivity, while the right-angle mounting orientation allows for space-saving installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.