342-051-500-101

Heilind Number:EDA342-051-500-101
Manufacturer:EDAC
Manufacturer Number:342-051-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-500-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in your electronic assemblies. Featuring a vibrant green color, it not only stands out visually but also offers a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With a single row configuration and 51 positions, it enables seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch and row spacing of .1 in and .2 in respectively, precise alignment is effortless. Suitable for a wide temperature range of -40 to 105 °C, it is ideal for use in various environments. Whether for commercial or industrial applications, this connector is a versatile solution for your connectivity needs.