342-051-520-101

Heilind Number:EDA342-051-520-101
Manufacturer:EDAC
Manufacturer Number:342-051-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color and a single row layout, this connector offers 51 positions for optimal connectivity. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contacts provide efficient power transmission, with a 3A amperage capacity. With a pitch of .1 inch and a row spacing of .2 inch, this connector guarantees precise alignment. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Explore the possibilities with this essential component for seamless PCB connections.