342-051-520-103

Heilind Number:EDA342-051-520-103
Manufacturer:EDAC
Manufacturer Number:342-051-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a single row configuration with a total of 51 positions. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. Each contact is made from robust Copper Alloy, guaranteeing secure and efficient signal transmission. With a pitch of .1 inch and a row spacing of .2 inch, this connector offers precise and stable connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your board-to-board connections with this essential component.