342-051-520-107

Heilind Number:EDA342-051-520-107
Manufacturer:EDAC
Manufacturer Number:342-051-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-520-107

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable and durable operation. With a single row design and a total of 51 positions, this connector offers seamless integration for your PCB applications. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation caters to diverse setup requirements. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various projects in the realm of electronics and technology. Elevate your connectivity game with this essential component.