342-051-520-112

Heilind Number:EDA342-051-520-112
Manufacturer:EDAC
Manufacturer Number:342-051-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-520-112

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vivid green hue, it not only stands out visually but also offers reliable performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity in various applications. With a single row design and 51 positions, it facilitates seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB connectivity with this essential component.