342-051-521-102

Heilind Number:EDA342-051-521-102
Manufacturer:EDAC
Manufacturer Number:342-051-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-521-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green hue, it not only stands out visually but also offers top-notch performance, accommodating an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 51 positions and a pitch of .1 inches, it ensures precise and efficient connectivity. The copper alloy contact material and straight mount orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Upgrade your PCB setup with this high-quality connector, a must-have for seamless board-to-board connections.