342-051-521-103

Heilind Number:EDA342-051-521-103
Manufacturer:EDAC
Manufacturer Number:342-051-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-521-103

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 51 positions, perfect for your intricate electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is built to withstand demanding conditions. Elevate your PCB assembly with this essential component.