342-051-521-104

Heilind Number:EDA342-051-521-104
Manufacturer:EDAC
Manufacturer Number:342-051-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-521-104

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power and signal transmission. With a single row design and a total of 51 positions, it offers ample connectivity options for your circuit board. The .1 inch pitch and .2 inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic devices with this essential component, perfect for various industries including telecommunications, automotive, and industrial automation.