342-051-521-107

Heilind Number:EDA342-051-521-107
Manufacturer:EDAC
Manufacturer Number:342-051-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also ensures reliable performance. With an amperage rating of 3A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers high durability and flame resistance for enhanced safety. The single-row design with 51 positions allows for streamlined connections, while the copper alloy contact material ensures optimal conductivity. Its .1-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. With a straight mount orientation, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial environments. Explore our range of connectors to find the perfect solution for your application needs.