342-051-521-112

Heilind Number:EDA342-051-521-112
Manufacturer:EDAC
Manufacturer Number:342-051-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-051-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-051-521-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Its vibrant green color not only adds a visual pop but also signifies its reliability, meeting stringent industry standards. With a low amperage of 3 A, it ensures safe and efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees flame resistance and robustness in any environment. Boasting a single row design with 51 copper alloy contacts, each with a pitch of .1 in, it enables seamless board-to-board connections with precision and stability. The .2 in row spacing allows for efficient cable management, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Elevate your connectivity with this essential component, a must-have in any electronic setup.